Diode 200 V 69A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI60-02A

DigiKey Part Number
DSEI60-02A-ND
Manufacturer
Manufacturer Product Number
DSEI60-02A
Description
DIODE STANDARD 200V 69A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 69A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
69A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,143
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$66.43000$66.43
30$40.10733$1,203.22
120$37.03650$4,444.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.