
DSEI2X31-04C | |
|---|---|
cms-digikey-product-number | DSEI2X31-04C-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DSEI2X31-04C |
cms-description | DIODE MODULE GP 400V 30A SOT227B |
cms-standard-lead-time | 22 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode Array 2 Independent 400 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $237.93000 | $237.93 |
| 10 | $174.14000 | $1,741.40 |
| 100 | $148.42600 | $14,842.60 |

