Similar

DSEC16-06AC | |
|---|---|
DigiKey Part Number | DSEC16-06AC-ND |
Manufacturer | |
Manufacturer Product Number | DSEC16-06AC |
Description | DIODE ARR GP 600V 10A ISOPLUS220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole ISOPLUS220™ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.1 V @ 10 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case ISOPLUS220™ |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ISOPLUS220™ |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH16L06CFP | STMicroelectronics | 404 | 497-4405-5-ND | $21.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $37.82220 | $1,891.11 |


