DSB20C60PN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.69712
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.54324
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.00822
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $7.50124
Datasheet

Similar


Rohm Semiconductor
In Stock: 64
Unit Price: $20.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $7.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.14020
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $11.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 4
Unit Price: $12.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $22.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: $14.94000
Datasheet

Similar


STMicroelectronics
In Stock: 1,947
Unit Price: $11.74000
Datasheet

Similar


STMicroelectronics
In Stock: 1,701
Unit Price: $16.09000
Datasheet
TO-220ABFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB20C60PN

DigiKey Part Number
DSB20C60PN-ND
Manufacturer
Manufacturer Product Number
DSB20C60PN
Description
DIODE ARR SCHOTT 60V TO-220ABFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220ABFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8,000$12.19332$97,546.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.