SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA300I200NA

DigiKey Part Number
DSA300I200NA-ND
Manufacturer
Manufacturer Product Number
DSA300I200NA
Description
DIODE SCHOTTKY 200V 300A SOT227B
Customer Reference
Detailed Description
Diode 200 V 300A Chassis Mount SOT-227B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.03 V @ 300 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Capacitance @ Vr, F
2220pF @ 24V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.