
DPG60IM300PC-TRL | |
|---|---|
DigiKey Part Number | 238-DPG60IM300PC-TRLTR-ND - Tape & Reel (TR) 238-DPG60IM300PC-TRLCT-ND - Cut Tape (CT) 238-DPG60IM300PC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPG60IM300PC-TRL |
Description | DIODE STANDARD 300V 60A TO263AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 60A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 10 | $40.07200 | $400.72 |
| 100 | $30.04630 | $3,004.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $28.24343 | $22,594.74 |




