Diode 300 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG10I300PA

DigiKey Part Number
DPG10I300PA-ND
Manufacturer
Manufacturer Product Number
DPG10I300PA
Description
DIODE STANDARD 300V 10A TO220AC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 300 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
300 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.27 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Factory Stock: 2,350
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.53000$22.53
50$11.05620$552.81
100$9.93900$993.90
500$7.97848$3,989.24
1,000$7.34846$7,348.46
2,000$6.81867$13,637.34
5,000$6.24579$31,228.95
10,000$5.99450$59,945.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.