
DPF120X200NA | |
---|---|
DigiKey Part Number | DPF120X200NA-ND |
Manufacturer | |
Manufacturer Product Number | DPF120X200NA |
Description | DIODE STANDARD 200V 120A SOT227B |
Customer Reference | |
Detailed Description | Diode 200 V 120A Chassis Mount SOT-227B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 120A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-227B | |
Base Product Number |