Diode 1800 V 10A Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA10P1800PZ-TRL

DigiKey Part Number
238-DMA10P1800PZ-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMA10P1800PZ-TRL
Description
DIODE STANDARD 1800V 10A TO263HV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 1800 V 10A Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1800 V
Capacitance @ Vr, F
4pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263HV
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$18.79126$15,033.01
Manufacturers Standard Package