Parametric Equivalent

DHG40B1200LB-TRR | |
|---|---|
DigiKey Part Number | 238-DHG40B1200LB-TRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DHG40B1200LB-TRR |
Description | BRIDGE RECT 1P 1.2KV 34A 9-SMPDB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Surface Mount 9-SMPD-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 34 A | |
Voltage - Forward (Vf) (Max) @ If | 2.24 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-SMPD-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $146.71555 | $29,343.11 |


