New Product
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6)
A 3 kA TVS Diode in Compact Surface Mount Package

DFNAK3-066C-D1

DigiKey Part Number
238-DFNAK3-066C-D1TR-ND - Tape & Reel (TR)
238-DFNAK3-066C-D1CT-ND - Cut Tape (CT)
238-DFNAK3-066C-D1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFNAK3-066C-D1
Description
TVS DIODE 66VWM 110VC 2DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
72V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2700pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-BDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$118.62000$118.62
10$83.41300$834.13
100$74.89500$7,489.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$61.18875$91,783.12
Manufacturers Standard Package