
D6002S4ARP | |
|---|---|
DigiKey Part Number | 238-D6002S4ARPTR-ND - Tape & Reel (TR) 238-D6002S4ARPCT-ND - Cut Tape (CT) 238-D6002S4ARPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6002S4ARP |
Description | AUTO RECTIFIER 600V SOD-123FL RO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48100 | $44.81 |
| 100 | $2.89560 | $289.56 |
| 500 | $2.21274 | $1,106.37 |
| 1,000 | $1.99264 | $1,992.64 |
| 2,000 | $1.80729 | $3,614.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.60656 | $8,032.80 |
| 10,000 | $1.48248 | $14,824.80 |
| 15,000 | $1.41927 | $21,289.05 |
| 25,000 | $1.34826 | $33,706.50 |
| 35,000 | $1.30621 | $45,717.35 |
| 50,000 | $1.26536 | $63,268.00 |

