ISOPLUS i4-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS i4-PAK
ISOPLUS i4-PAK

CS20-25MO1F

DigiKey Part Number
CS20-25MO1F-ND
Manufacturer
Manufacturer Product Number
CS20-25MO1F
Description
SCR 2.5KV I4-PAC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SCR 2.5 kV Standard Recovery Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
2.5 kV
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
i4-Pac™-5 (3 Leads)
Supplier Device Package
ISOPLUS i4-PAC™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$360.89000$360.89
25$249.57120$6,239.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.