CMA50E1600TZ-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: $40.39500
Datasheet
SCR 1.6 kV 79 A Standard Recovery Surface Mount TO-268AA (D3Pak-HV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA50E1600TZ-TRL

DigiKey Part Number
238-CMA50E1600TZ-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMA50E1600TZ-TRL
Description
SCR 1.6KV 79A TO-268AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 79 A Standard Recovery Surface Mount TO-268AA (D3Pak-HV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.3 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
79 A
Current - Hold (Ih) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 595A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268AA (D3Pak-HV)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$39.57870$15,831.48
Manufacturers Standard Package