TRIAC Standard 1.2 kV 33 A Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA30MT1200NPZ-TRL

DigiKey Part Number
CLA30MT1200NPZ-TRLTR-ND - Tape & Reel (TR)
CLA30MT1200NPZ-TRLCT-ND - Cut Tape (CT)
CLA30MT1200NPZ-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA30MT1200NPZ-TRL
Description
TRIAC 1.2KV 33A TO263HV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1.2 kV 33 A Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
1.2 kV
Current - On State (It (RMS)) (Max)
33 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
170A, 185A
Current - Gate Trigger (Igt) (Max)
40 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.25000$61.25
10$41.36200$413.62
100$30.12110$3,012.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$24.25929$19,407.43
1,600$24.02425$38,438.80
Manufacturers Standard Package