
CLA30MT1200NPZ-TRL | |
|---|---|
DigiKey Part Number | CLA30MT1200NPZ-TRLTR-ND - Tape & Reel (TR) CLA30MT1200NPZ-TRLCT-ND - Cut Tape (CT) CLA30MT1200NPZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA30MT1200NPZ-TRL |
Description | TRIAC 1.2KV 33A TO263HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.2 kV 33 A Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 33 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 170A, 185A | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.25000 | $61.25 |
| 10 | $41.36200 | $413.62 |
| 100 | $30.12110 | $3,012.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $24.25929 | $19,407.43 |
| 1,600 | $24.02425 | $38,438.80 |

