SCR Module 1.2 kV 150 A Series Connection - SCR/Diode Chassis, Stud Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA100PD1200NA

DigiKey Part Number
CLA100PD1200NA-ND
Manufacturer
Manufacturer Product Number
CLA100PD1200NA
Description
SCR MODULE 1.2KV 150A SOT-227-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 150 A Series Connection - SCR/Diode Chassis, Stud Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.2 kV
Current - On State (It (AV)) (Max)
100 A
Current - On State (It (RMS)) (Max)
150 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A, 1620A
Current - Hold (Ih) (Max)
100 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis, Stud Mount
Package / Case
SOT-227-4, miniBLOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$201.70710$20,170.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.