Telecom IC Relay Switch 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS120

DigiKey Part Number
TS120-ND
Manufacturer
Manufacturer Product Number
TS120
Description
IC TELECOM INTERFACE 8DIP
Customer Reference
Detailed Description
Telecom IC Relay Switch 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Relay Switch
Interface
-
Number of Circuits
2
Voltage - Supply
-
Current - Supply
-
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.