



PLA150STR | |
|---|---|
DigiKey Part Number | 212-PLA150STR-ND - Tape & Reel (TR) 212-PLA150STRCT-ND - Cut Tape (CT) 212-PLA150STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA150STR |
Description | SSR RELAY SPST-NO 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | PLA150STR Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 7 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AABTR | Vishay Semiconductor Opto Division | 17,977 | LH1510AABTRCT-ND | $22.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.81000 | $68.81 |
| 10 | $61.28300 | $612.83 |
| 25 | $58.52080 | $1,463.02 |
| 50 | $56.51460 | $2,825.73 |
| 100 | $54.57600 | $5,457.60 |
| 250 | $52.11180 | $13,027.95 |
| 500 | $50.32068 | $25,160.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.59046 | $48,590.46 |

