MX856B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,374
Unit Price: $3.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,243
Unit Price: $2.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,326
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 1,056
Unit Price: $8.79000
Datasheet

Similar


Texas Instruments
In Stock: 8,947
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: $8.70000
Datasheet
MXHV9910B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX856B

DigiKey Part Number
MX856B-ND
Manufacturer
Manufacturer Product Number
MX856B
Description
IC XLTR VL UNIDIR 8-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
3 V ~ 3.6 V
Voltage - VCCB
7.5 V ~ 20 V
Input Signal
-
Output Signal
-
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes