8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOC111P-G

DigiKey Part Number
LOC111P-G-ND
Manufacturer
Manufacturer Product Number
LOC111P-G
Description
OPTOISO 3.75KV PHVOLT 8-FLATPACK
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
0.98% @ 2mA ~ 10mA
Current Transfer Ratio (Max)
1.07% @ 2mA ~ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.