
LF2113BTR | |
|---|---|
DigiKey Part Number | 212-LF2113BTR-ND - Tape & Reel (TR) 212-LF2113BTRCT-ND - Cut Tape (CT) 212-LF2113BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2113BTR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 5V, 9.5V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 13ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $17.79100 | $177.91 |
| 25 | $16.28520 | $407.13 |
| 100 | $14.62360 | $1,462.36 |
| 250 | $13.83220 | $3,458.05 |
| 500 | $13.56004 | $6,780.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.76558 | $19,148.37 |
| 3,000 | $12.47711 | $37,431.33 |
| 4,500 | $12.33272 | $55,497.24 |

