Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2113BTR

DigiKey Part Number
212-LF2113BTR-ND - Tape & Reel (TR)
212-LF2113BTRCT-ND - Cut Tape (CT)
212-LF2113BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF2113BTR
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
5V, 9.5V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
2.5A, 2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 13ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
16-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,392
Factory Stock: 13,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$16.29500$162.95
25$14.89400$372.35
100$13.35580$1,335.58
250$12.62232$3,155.58
500$12.32732$6,163.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$11.63386$17,450.79
3,000$11.36650$34,099.50
4,500$11.23269$50,547.10
Manufacturers Standard Package