Similar
Parametric Equivalent
Parametric Equivalent




LCA127LSTR | |
|---|---|
DigiKey Part Number | LCA127LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCA127LSTR |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA127LS | IXYS Integrated Circuits Division | 100 | LCA127LS-ND | $60.92000 | Parametric Equivalent |
| LH1510AABTR | Vishay Semiconductor Opto Division | 17,977 | LH1510AABTRCT-ND | $22.44000 | Similar |
| IS25SMT&R | Isocom Components 2004 LTD | 0 | IS25SMCT-ND | $15.95000 | Parametric Equivalent |
| PVT312LS-TPBF | Infineon Technologies | 13,270 | PVT312LS-TPBFCT-ND | $43.57000 | Parametric Equivalent |
| PVT312LSPBF | Infineon Technologies | 757 | PVT312LSPBF-ND | $43.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.69659 | $40,696.59 |





