



LCA100STR | |
|---|---|
DigiKey Part Number | 212-LCA100STR-ND - Tape & Reel (TR) 212-LCA100STRCT-ND - Cut Tape (CT) 212-LCA100STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA100STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $21.86100 | $218.61 |
| 25 | $20.88280 | $522.07 |
| 50 | $20.16740 | $1,008.37 |
| 100 | $19.47590 | $1,947.59 |
| 250 | $18.59800 | $4,649.50 |
| 500 | $17.95954 | $8,979.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.34268 | $17,342.68 |
| 2,000 | $16.74670 | $33,493.40 |
| 3,000 | $16.40740 | $49,222.20 |
| 5,000 | $15.98950 | $79,947.50 |

