



PAA110PL | |
---|---|
DigiKey Part Number | PAA110PL-ND |
Manufacturer | |
Manufacturer Product Number | PAA110PL |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.12000 | $59.12 |
10 | $52.67400 | $526.74 |
25 | $50.30400 | $1,257.60 |
50 | $48.57960 | $2,428.98 |
100 | $46.91270 | $4,691.27 |
250 | $44.79496 | $11,198.74 |
500 | $43.25572 | $21,627.86 |
1,000 | $41.76845 | $41,768.45 |