
IXDN604WW | |
|---|---|
DigiKey Part Number | IXDN604WW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXDN604WW |
Description | IC GATE DRVR LOW-SIDE 4A IGBT |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

