8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4428MTR

DigiKey Part Number
5656-IX4428MTR-ND - Tape & Reel (TR)
5656-IX4428MTRCT-ND - Cut Tape (CT)
5656-IX4428MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4428MTR
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IX4428MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 30V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
10ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,995
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.75800$67.58
25$6.10560$152.64
100$5.39380$539.38
250$5.05404$1,263.51
500$4.84892$2,424.46
1,000$4.68019$4,680.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.54130$9,082.60
4,000$4.42698$17,707.92
6,000$4.36974$26,218.44
10,000$4.30630$43,063.00
14,000$4.26923$59,769.22
Manufacturers Standard Package