
IAD110PTR | |
---|---|
DigiKey Part Number | IAD110PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IAD110PTR |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Multifunction Telecom Switch 16-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multifunction Telecom Switch | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.2V | |
Current - Supply | 50mA | |
Power (Watts) | 1 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |