
CPC3708CTR | |
|---|---|
DigiKey Part Number | 212-CPC3708CTR-ND - Tape & Reel (TR) 212-CPC3708CTRCT-ND - Cut Tape (CT) 212-CPC3708CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3708CTR |
Description | MOSFET N-CH 350V 5MA SOT89 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 5mA (Ta) 1.1W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | CPC3708CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.35V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 50mA, 350mV | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 0 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $6.98800 | $69.88 |
| 100 | $4.62540 | $462.54 |
| 500 | $3.61022 | $1,805.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28342 | $3,283.42 |
| 2,000 | $3.00850 | $6,017.00 |
| 3,000 | $2.86840 | $8,605.20 |
| 5,000 | $2.71096 | $13,554.80 |
| 7,000 | $2.61773 | $18,324.11 |
| 10,000 | $2.52713 | $25,271.30 |
| 25,000 | $2.50550 | $62,637.50 |


