CPC-OPTO4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC-OPTO4
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1786J

DigiKey Part Number
212-CPC1786J-ND
Manufacturer
Manufacturer Product Number
CPC1786J
Description
SSR RELAY SPST-NO 650MA 0-1000V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 1000 V
Load Current
650 mA
On-State Resistance (Max)
2 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
i4-PAC™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.14000$117.14
10$104.36500$1,043.65
25$99.66000$2,491.50
50$96.23860$4,811.93
100$92.93430$9,293.43
250$88.73604$22,184.01
500$85.68426$42,842.13
Manufacturers Standard Package