


iW-G41GOA-02G-08G-4EIW-SM-11-EM-LI1BXX-D | |
---|---|
DigiKey Part Number | 2503-iW-G41GOA-02G-08G-4EIW-SM-11-EM-LI1BXX-D-ND |
Manufacturer | |
Manufacturer Product Number | iW-G41GOA-02G-08G-4EIW-SM-11-EM-LI1BXX-D |
Description | TELEMATICS GATEWAY - EMEA / APAC |
Customer Reference | |
Detailed Description | ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447 Gateway RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447 | |
Frequency | 1.2GHz, 264MHz | |
Applications | General Purpose | |
Interface | RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 12V ~ 36V |