
iG58M-E065B5-4L002G-E032G-EBA-ES | |
|---|---|
DigiKey Part Number | 2503-iG58M-E065B5-4L002G-E032G-EBA-ES-ND |
Manufacturer | |
Manufacturer Product Number | iG58M-E065B5-4L002G-E032G-EBA-ES |
Description | ALTERA AGILEX 5(E) SOC FPGA SOM |
Customer Reference | |
Detailed Description | - Embedded Module Dual ARM® Cortex®-A55,Dual ARM® Cortex®-A76 1.4GHz 4GB 32GB eMMC |
Datasheet | Datasheet |
Category | Speed 1.4GHz |
Manufacturer iWave Global | Flash Size 32GB eMMC |
Packaging Bulk | RAM Size 4GB |
Part Status Active | Connector Type 2 x 240 Pin |
Module/Board Type MCU, FPGA | Size / Dimension 2.362" L x 2.755" W (60.00mm x 70.00mm) |
Core Processor Dual ARM® Cortex®-A55,Dual ARM® Cortex®-A76 | Operating Temperature -40°C ~ 85°C |






