
ZDAA26S-F0 | |
|---|---|
DigiKey Part Number | 1003-ZDAA26S-F0-ND |
Manufacturer | |
Manufacturer Product Number | ZDAA26S-F0 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 200 |
Number of Positions 26 | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 2 (DA, A) High Density | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $13.54900 | $135.49 |
| 25 | $12.70040 | $317.51 |
| 50 | $12.09220 | $604.61 |
| 100 | $11.51420 | $1,151.42 |
| 250 | $10.79252 | $2,698.13 |
| 500 | $10.27736 | $5,138.68 |
| 1,000 | $9.87567 | $9,875.67 |


