
VG95234M-22-22PN | |
---|---|
DigiKey Part Number | 1003-VG95234M-22-22PN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M-22-22PN |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 22-22 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 74A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 196.9µin (5.00µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $855.58620 | $85,558.62 |