ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3P22FC1LT

DigiKey Part Number
T3P22FC1LT-ND
Manufacturer
Manufacturer Product Number
T3P22FC1LT
Description
CONN SOCKET 22AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 22 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$11.04156$11,041.56