Socket Contact Gold Crimp 16 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 16 AWG Machined
ITT Cannon's Trident Connectors

T3P16FC3LZ

DigiKey Part Number
T3P16FC3LZ-ND
Manufacturer
Manufacturer Product Number
T3P16FC3LZ
Description
CONN SOCKET 16AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16 AWG Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$12.54436$6,272.18