
RPR24B-01 | |
---|---|
DigiKey Part Number | 1003-RPR24B-01-ND |
Manufacturer | |
Manufacturer Product Number | RPR24B-01 |
Description | CONN EN4165 SHELL B KEY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For RPRM Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | - | |
For Use With/Related Products | RPRM Series | |
Features | Mounting Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.84000 | $172.84 |
10 | $146.87800 | $1,468.78 |
25 | $137.67880 | $3,441.97 |
50 | $131.11000 | $6,555.50 |
100 | $129.83640 | $12,983.64 |