
PCSNPS-N-W | |
---|---|
DigiKey Part Number | PCSNPS-N-W-ND |
Manufacturer | |
Manufacturer Product Number | PCSNPS-N-W |
Description | CONN SEALING COVER WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Powerlock Panel Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | Dust Tight, Lanyard with Ring, Waterproof | |
Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $645.76000 | $3,874.56 |