Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLDFT-E-GN-L-C120-M40A | |
|---|---|
DigiKey Part Number | NLDFT-E-GN-L-C120-M40A-ND |
Manufacturer | |
Manufacturer Product Number | NLDFT-E-GN-L-C120-M40A |
Description | CONN LINE DRAIN 1P SILVER CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Line Drain, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Green |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Locking Pin |
Part Status Active | Current Rating (Amps) 660A |
Connector Type | Voltage Rating 1000VAC, 1500VDC |
Number of Positions 1 | Cable Opening 0.748" ~ 1.102" (19.00mm ~ 28.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Applications Industrial, Marine |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLDFT-E-GN-L-C107-M40A | ITT Cannon, LLC | 0 | NLDFT-E-GN-L-C107-M40A-ND | $2,620.16000 | Parametric Equivalent |
| NLDFT-E-GN-L-C150-M40A | ITT Cannon, LLC | 0 | NLDFT-E-GN-L-C150-M40A-ND | $3,100.32800 | Parametric Equivalent |
| NLDFT-E-GN-L-C185-M40A | ITT Cannon, LLC | 0 | NLDFT-E-GN-L-C185-M40A-ND | $2,899.01600 | Parametric Equivalent |
| NLDFT-E-GN-L-C95-M40A | ITT Cannon, LLC | 0 | NLDFT-E-GN-L-C95-M40A-ND | $3,032.97800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3,100.32800 | $15,501.64 |

