NLDFT-3-GY-L-C95-M40A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,620.16000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,728.66600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,728.66600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,899.01600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,831.27000
Datasheet
Image for NLDFT-3-GY-L-C95-M40A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDFT-3-GY-L-C95-M40A

DigiKey Part Number
NLDFT-3-GY-L-C95-M40A-ND
Manufacturer
Manufacturer Product Number
NLDFT-3-GY-L-C95-M40A
Description
CONN LINE DRAIN 1P SILVER CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Line Drain, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell, Locking Pin
Part Status
Active
Current Rating (Amps)
660A
Connector Type
Voltage Rating
1000VAC, 1500VDC
Number of Positions
1
Cable Opening
0.748" ~ 1.102" (19.00mm ~ 28.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-30°C ~ 125°C
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper
Orientation
Keyed
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Plastic
Applications
Industrial, Marine
Shell Material
Thermoplastic
Base Product Number
Contact Finish - Mating
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLDFT-3-GY-L-C107-M40AITT Cannon, LLC0NLDFT-3-GY-L-C107-M40A-ND$2,620.16000Parametric Equivalent
NLDFT-3-GY-L-C120-M40AITT Cannon, LLC0NLDFT-3-GY-L-C120-M40A-ND$2,728.66600Parametric Equivalent
NLDFT-3-GY-L-C150-M40AITT Cannon, LLC0NLDFT-3-GY-L-C150-M40A-ND$2,728.66600Parametric Equivalent
NLDFT-3-GY-L-C185-M40AITT Cannon, LLC0NLDFT-3-GY-L-C185-M40A-ND$2,899.01600Parametric Equivalent
NLDFT-3-GY-L-C300-M40AITT Cannon, LLC0NLDFT-3-GY-L-C300-M40A-ND$2,831.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$3,032.97800$15,164.89