New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDFT-3-GY-L-C150-M40B-HG

DigiKey Part Number
1003-NLDFT-3-GY-L-C150-M40B-HG-ND
Manufacturer
Manufacturer Product Number
NLDFT-3-GY-L-C150-M40B-HG
Description
NLDFT-3-GY-L-C150-M40B-HG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Hand Grip, Locking Pin
Shielding
Current Rating (Amps)
660A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.866" ~ 1.260" (22.00mm ~ 32.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,335.76600$11,678.83