NLDFT-3-BL-L-C70-M40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,054.53600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,971.08800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,096.13800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,021.24000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,104.49000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,062.90600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $2,062.90600
Datasheet
Image for NLDFT-3-BL-L-C70-M40S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDFT-3-BL-L-C70-M40S

DigiKey Part Number
NLDFT-3-BL-L-C70-M40S-ND
Manufacturer
Manufacturer Product Number
NLDFT-3-BL-L-C70-M40S
Description
CONN LINE DRAIN 1P SILVER CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Line Drain, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Locking Pin
Shielding
-
Current Rating (Amps)
660A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.591" ~ 0.906" (15.00mm ~ 23.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$2,096.13800$10,480.69