
MS3106E32-17S | |
|---|---|
DigiKey Part Number | 1003-MS3106E32-17S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E32-17S |
Description | MS3106E32-17S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 80A |
Qualification MIL-C-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 32-17 | Cable Opening 0.664" ~ 1.235" (16.87mm ~ 31.37mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,125.01040 | $56,250.52 |


