MKJCL1A6Z7-10SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKJCL1A6Z7-10SA

DigiKey Part Number
1003-MKJCL1A6Z7-10SA-ND
Manufacturer
Manufacturer Product Number
MKJCL1A6Z7-10SA
Description
CONN PLUG FMALE 10POS CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
7-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
-
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum, Black Zinc Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Automotive, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$823.07000$823.07
10$699.64300$6,996.43
25$655.87480$16,396.87
50$624.60580$31,230.29
100$599.30040$59,930.04
Manufacturers Standard Package