
MDM-9SH006P | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH006P-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH006P |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $722.83000 | $722.83 |
| 10 | $614.44200 | $6,144.42 |
| 25 | $575.99840 | $14,399.96 |
| 50 | $548.53520 | $27,426.76 |
| 100 | $522.38840 | $52,238.84 |

