
T1230160121-000 | |
---|---|
DigiKey Part Number | A132670-ND |
Manufacturer | |
Manufacturer Product Number | T1230160121-000 |
Description | H16B-TSH-PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230160121-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.15000 | $113.15 |
10 | $96.13400 | $961.34 |
25 | $90.11080 | $2,252.77 |
50 | $85.80980 | $4,290.49 |
100 | $81.71510 | $8,171.51 |
250 | $76.60208 | $19,150.52 |
500 | $72.94998 | $36,474.99 |
1,000 | $69.47245 | $69,472.45 |