MDM-31SBSM7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,477.74800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,477.74800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,080.82600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $4,062.49200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,065.22600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $4,324.47500
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,246.63500
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,488.15400
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,247.12900
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,488.61500
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,317.74000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31SBSM7

DigiKey Part Number
1003-MDM-31SBSM7-ND
Manufacturer
Manufacturer Product Number
MDM-31SBSM7
Description
CONN MICRO-D RCPT 31POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3,236.08200$32,360.82