MDM-31PH006P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-31PH006P

DigiKey Part Number
1003-MDM-31PH006P-ND
Manufacturer
Manufacturer Product Number
MDM-31PH006P
Description
CABLE ASSY D-MIC-D 31P 914.4MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
31
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,133.63000$2,133.63
10$1,813.85900$18,138.59
25$1,700.45880$42,511.47
Manufacturers Standard Package
Alternate Length
CABLE ASSY D-MIC-D 31P 457.2MM
In-Stock: 7
Unit Price: $1,944.94000
CABLE ASSY D TO MIC D 31P 254MM
In-Stock: 0
Unit Price: $1,581.61100