
MDM-31PH003F-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-31PH003F-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PH003F-A174 |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,845.40000 | $1,845.40 |
| 10 | $1,568.78600 | $15,687.86 |
| 25 | $1,470.69160 | $36,767.29 |
| 50 | $1,400.61300 | $70,030.65 |

